This 32-position 2-row surface mount header from Sullins features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header is RoHS compliant and has a contact finish of gold. It is made of bronze with a square contact shape and is suitable for surface mount applications.
Sign in to ask questions about the Sullins SMH102-LPSE-D16-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPSE-D16-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPSE-D16-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.