The SMH102-LPSE-D20-SP-BK is a 40-position, 2-row surface mount header from Sullins. It features black color and gold plating on the contacts. The header has a contact mating length of 0.075inch and a pitch of 0.039inch. It is available in a rail/tube packaging and is RoHS compliant. The header is designed for surface mount applications.
Sullins SMH102-LPSE-D20-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
