This 56-position 2-row surface mount header features a black color with gold plating on the contacts. The header has a contact mating length of 0.075 inch and a pitch of 0.039 inch, with a row spacing of 0.039 inch. It is available in a package quantity of 1000 and is packaged in a rail/tube format. The header is RoHS compliant and features a solder termination.
Sign in to ask questions about the Sullins SMH102-LPSE-D28-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPSE-D28-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPSE-D28-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.