This 68-contact unshrouded header features a 1mm pitch and 2 rows, suitable for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The header is designed for solder termination and has a maximum current rating of 1A.
Sullins SMH102-LPSE-D34-SP-BK technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.