This 74-position shrouded surface mount header features two rows of male pins with a gold contact plating. It has a contact mating length of 0.075inch and a pitch of 0.039inch. The header is available in packaging quantities of 1000 and is compliant with RoHS regulations. It is suitable for surface mount applications and can be solder terminated.
Sullins SMH102-LPSE-D37-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.