This 74-position 2-row shrouded surface mount header features black color and gold contact plating. It has a contact mating length of 0.075inch and is available in a package quantity of 1000. The header is packaged in rail/tube and is RoHS compliant. It has a pitch of 0.039inch and a row spacing of 0.039inch.
Sullins SMH102-LPSE-D37-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.