This 66-position 2-row through-hole header features black color and gold contact plating. It has a contact mating length of 0.071inch and a pitch of 0.039inch. The header is available in a packaging quantity of 1000 pieces per pack and is compliant with RoHS regulations. It is designed for use in applications where a through-hole mounting is required.
Sullins SMH150-LPPE-D33-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH150-LPPE-D33-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.