This 86-position 2-row through hole header features black color and gold plating. It has a contact mating length of 0.071inch and a pitch of 0.039inch. The header is available in a packaging quantity of 1000 and is RoHS compliant. It is suitable for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the Sullins SMH150-LPPE-D43-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH150-LPPE-D43-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH150-LPPE-D43-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.