This 4-position surface mount header features a gold-plated contact and a black color. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The header is available in a package quantity of 1000 and is packaged in a rail/tube format. It is compliant with RoHS regulations and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |