This 8-position 2-row surface mount header features black color and gold contact plating. The contact mating length is 0.065inch and the pitch is 0.039inch with a row spacing of 0.039inch. It is available in a packaging quantity of 1000 pieces per pack, with a termination method of solder. The header is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |