The SMH151-LPPE-D05-SP-BK is a 10-position, 2-row surface mount header from Sullins. It features black color and gold contact plating. The header has a contact mating length of 0.065inch and a pitch of 0.039inch. It is available in packaging quantities of 1000 and is RoHS compliant. The header is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |