This 16-position 2-row surface mount header features 16 male pins with a gold mating finish and bronze construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made from a polymer insulation material with a black color and is compliant with RoHS regulations. It is available in rail or tube packaging and has a termination of solder.
Sullins SMH151-LPPE-D08-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D08-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.