This 22-position, 2-row surface mount connector features 22 male pins with a gold mating finish and a bronze contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made from a polymer insulation material with a black color and is RoHS compliant. It is packaged in a rail/Tube format and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH151-LPPE-D11-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D11-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.