This surface mount connector features 30 positions in a 2-row configuration, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The contacts are made of bronze with a gold finish and are square in shape. The insulation is a black polymer material. The connector is RoHS compliant and is packaged in a rail or tube format for easy handling and storage.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |