This 32-position 2-row surface mount connector features a max operating temperature of 125°C and a flammability rating of UL94 V-0. It is RoHS compliant and has a contact finish of gold with a bronze contact material. The insulation material is polymer with a black color. The connector is available in a rail or tube packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH151-LPPE-D16-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D16-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.