The SMH151-LPPE-D16-SP-BK is a 32-position, 2-row surface mount connector with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It is RoHS compliant and features a gold-plated mating surface. The connector has a square-shaped bronze contact and a black polymer insulation material. It is available in a rail/Tube packaging option.
Sullins SMH151-LPPE-D16-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D16-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.