This 42-position 2-row surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The contacts are made of bronze with a gold finish and are square in shape. The insulation material is polymer with a black color and is UL94 V-0 rated for flammability. The header is RoHS compliant and is packaged in rail or tube form for easy handling.
Sullins SMH151-LPPE-D21-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D21-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.