This 2x24 position surface mount header from Sullins features black color and gold contact plating. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The header is available in a packaging quantity of 1000 pieces, packaged in rail/tube format. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Sullins SMH151-LPPE-D24-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH151-LPPE-D24-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D24-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.