The SMH151-LPPE-D28-SP-BK is a 56-position, 2-row surface mount header from Sullins. It features black color and gold contact plating. The header has a contact mating length of 0.065inch and a pitch of 0.039inch. It is available in a packaging quantity of 1000 pieces per rail/tube. The header is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |