This 78-position 2-row surface mount header features black color, gold contact plating, and a male pin contact type. It is available in packaging quantities of 1000 and is compliant with RoHS regulations. The header has a contact mating length of 0.065inch and a pitch of 0.039inch, with a row spacing of 0.039inch. It is suitable for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |