This surface mount header features 98 positions in two rows with a pitch of 0.039inch. The contacts are gold plated and have a mating length of 0.065inch. The header is available in a package quantity of 1000 and is packaged in rail/tube format. It is RoHS compliant and suitable for surface mount applications.
Sullins SMH151-LPPE-D49-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPPE-D49-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.