This 6-position, 2-row surface mount header features gold-plated contacts and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in a rail or tube packaging format and has a termination of solder. The contacts are made of bronze and have a square shape with a male pin type.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |