This 12-position, 2-row surface mount header features 12 male pins with a gold mating finish and a bronze contact material. It has a square contact shape and is made from a polymer insulation material with a black color. The header is rated for operation between -40°C and 125°C and is compliant with the UL94 V-0 flammability standard. It is packaged in a rail or tube and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |