
This 40-position 2-row surface mount header features a 0.039inch pitch and gold-plated contacts. It is available in a RoHS-compliant package and is suitable for surface mount applications. The header has a black color and a contact mating length of 0.065inch. It is supplied in a rail/Tube packaging format with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |