The SMH151-LPSE-D21-SM-BK is a 42-position, 2-row surface mount header from Sullins. It features a 0.039inch pitch and gold-plated contacts. The header is available in a packaging quantity of 1000 pieces, packaged in rail or tube form. The contacts are male pin type and have a mating length of 0.065inch. The header is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |