This 44-position 2-row surface mount header features black color and gold contact plating. It has a contact mating length of 0.065inch and is available in a packaging quantity of 1000 pieces. The header is RoHS compliant and has a termination of solder. It is available in a rail/tube packaging style with a pitch of 0.039inch and a row spacing of 0.039inch.
Sullins SMH151-LPSE-D22-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH151-LPSE-D22-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.