This 64-position 2-row surface mount male pin header features gold-plated contacts and a black color finish. It is available in a package quantity of 1000 and comes in rail/tube packaging. The header has a contact mating length of 0.065 inch and a pitch of 0.039 inch, with a row spacing of 0.039 inch. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |