This 32-position surface mount header features square bronze male pins with a gold mating finish. The header is constructed from polymer insulation with a black color and is compliant with RoHS regulations. Operating temperatures range from -40°C to 125°C, and the header is packaged in a rail or tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH152-LPPE-D16-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH152-LPPE-D16-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH152-LPPE-D16-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.