This 48-position 2-row surface mount header features gold-plated male pin contacts with a mating length of 0.075 inch and a pitch of 0.039 inch. It is available in a packaging quantity of 1000 pieces and comes in a rail/tube format. The header is RoHS compliant and suitable for surface mount applications.
Sullins SMH152-LPSE-D24-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH152-LPSE-D24-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.