This 2-row, 86-position surface mount header features black contacts with gold plating and a 0.039inch pitch. It is available in a packaging quantity of 1000 pieces per rail or tube. The header is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Sullins SMH152-LPSE-D43-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH152-LPSE-D43-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH152-LPSE-D43-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.