CONN HEADER 68POS 1.27MM R/A SMD
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |