Sullins SWH120-PULG-S06-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH120 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH120-PULG-S06-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.