The SWH120-PULG-S12-UU-WH is a 12-position female socket wire housing from Sullins, designed for free hanging applications. It features a white color and crimp termination. This wire housing is RoHS compliant and available in bulk packaging.
Sullins SWH120-PULG-S12-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH120 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH120-PULG-S12-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.