This 13-position wire housing features a white color and crimp termination. It is designed for free hanging applications and is compliant with RoHS regulations. The housing is part of the SWH120 series and is packaged in bulk.
Sullins SWH120-PULG-S13-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH120 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH120-PULG-S13-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.