The SWH120-PULG-S14-UU-WH is a 14-position female socket wire housing from Sullins, designed for crimp termination. It features a white color and is suitable for free-hanging applications. This wire housing is compliant with RoHS regulations and is packaged in bulk. It belongs to the SWH120 series and is categorized under wire housings and contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWH120-PULG-S14-UU-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH120 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH120-PULG-S14-UU-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.