
The SWH201 is a 3-position free hanging crimp female socket connector from Sullins. It is lead free and RoHS compliant. The connector is available in bulk packaging. It features a crimp termination and is suitable for use in a variety of applications.
Sullins SWH201-NULN-S03-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S03-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.