This 4-position female socket wire housing is designed for crimp termination and is lead free. It is available in bulk packaging and is compliant with RoHS regulations. The housing is suitable for free hanging applications and is part of the SWH201 series from Sullins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWH201-NULN-S04-UU-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S04-UU-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.