
The SWH201-NULN-S07-UU-WH is a 7-position female socket wire housing from Sullins, designed for crimp termination and lead-free applications. It features a white color and a free-hanging mount style. The housing is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sullins SWH201-NULN-S07-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S07-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.