This 9-position crimp female socket is made of lead-free material and features a white color. It is designed for free-hanging mounting and has a pitch of 0.079inch. The socket is available in a bulk packaging with 1000 pieces per pack. It is compliant with RoHS regulations.
Sullins SWH201-NULN-S09-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S09-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.