This 15-position female socket wire housing features a crimp termination and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications. The housing is designed for free hanging use and has a pitch of 0.079 inch.
Sullins SWH201-NULN-S15-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWH201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH201-NULN-S15-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.