
Conn Housing F 4 POS 2mm Crimp ST
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH204 |
| Termination | Crimp |
| RoHS | Compliant |