
The SWH204-NULN-D09-UU-WH is a 18-position, 2-row crimp female socket connector from Sullins. It is designed for use in free-hanging applications and is available in a bulk packaging. The connector is lead-free and RoHS compliant. It features a white color and a crimp termination type. The SWH204 series is a line of connectors suitable for use in various applications.
Sullins SWH204-NULN-D09-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH204 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH204-NULN-D09-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.