The SWH204-NULN-D10-UU-WH is a 20-position 2-row free hanging crimp female socket wire housing from Sullins. It is lead free and RoHS compliant. The housing is designed for use with crimp termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH204 |
| Termination | Crimp |
| RoHS | Compliant |