The SWH204-NULN-D11-UU-WH is a 22-position, 2-row wire housing from Sullins, featuring a white color and crimp termination. It is designed for free hanging applications and is packaged in bulk. The connector is compliant with RoHS regulations and is part of the SWH204 series.
Sullins SWH204-NULN-D11-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH204 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH204-NULN-D11-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.