The SWH204-NULN-D12-UU-WH is a 24-position 2-row crimp female socket wire housing from Sullins. It is designed for free hanging applications and is available in bulk packaging. This wire housing is RoHS compliant and features a crimp termination. It is part of the SWH204 series.
Sullins SWH204-NULN-D12-UU-WH technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH204 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH204-NULN-D12-UU-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.