Sullins SWH25A-NULC-S07-UU-BR technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH25A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH25A-NULC-S07-UU-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.