
This 3-position wire housing features a beige color and crimp termination. It is lead-free and RoHS compliant. The housing is designed for free hanging applications and is packaged in bulk.
Sign in to ask questions about the Sullins SWH25X-NULC-S03-UU-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWH25X-NULC-S03-UU-BA technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWH25X |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWH25X-NULC-S03-UU-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.