The SWR120-NPEG-S05-SM-BG connector features a beige color with tin contact plating and a blade pin contact type. It is designed for surface mount applications with a pitch of 0.049inch and is available in quantities of 1000 per pack. The connector is compliant with RoHS regulations and is packaged in bulk. It is part of the SWR120 series.
Sullins SWR120-NPEG-S05-SM-BG technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SWR120 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR120-NPEG-S05-SM-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.