This 11-position blade pin header features a beige color and tin plating. It is designed for through hole mounting and is available in a bulk packaging quantity of 1000. The SWR120 series is RoHS compliant.
Sullins SWR120-NPEG-S11-ST-BG technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | SWR120 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR120-NPEG-S11-ST-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.