Sullins SWR201-NREN-S05-RL-WH technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NREN-S05-RL-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.